Helly Hansen MANDAL Light Yellow, Waterproof Jacket Storm Flap, 3XL 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

$137.87

(exc. GST)

$151.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.87

*price indicative

RS Stock No.:
774-251
Mfr. Part No.:
70129_310-3XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

3XL

Colour

Light Yellow

Gender

Unisex

Outer Material

100% Polyester

Lining Material

Polyvinyl Chloride

Hooded

Yes

Series

MANDAL

Number of Outer Pockets

2

Resistance Features

Waterproof

Closure Type

Storm Flap

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Jacket is a versatile outerwear piece designed for protection against the elements. Engineered with functional features, it ensures both comfort and practicality during outdoor activities.

Adjustable hood with draw cord enhances fit and protection against rain

Two hand pockets provide convenient storage for essentials

Adjustable cuff with snap buttons offers a secure and personalized fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy