Helly Hansen Tech Navy Mid Layer Jacket Front Zip, 2XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$299.12

(exc. GST)

$329.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.12

*price indicative

RS Stock No.:
773-863
Mfr. Part No.:
72380_590-2XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Mid Layer Jacket

Colour

Navy

Gender

Men

Outer Material

100% Recycled Polyester

Lining Material

Brushed Lining

Hooded

No

Series

Tech

Number of Outer Pockets

3

Standards/Approvals

YKK Zipper

Closure Type

Front Zip

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen navy blue midlayer jacket designed for professional work environments and outdoor activities. It features a technical stretch fabric construction with recycled materials to provide breathable insulation and comfort while maintaining a low-profile, athletic fit.

The main fabric consists of 100% recycled polyester for environmental sustainability

Durable YKK zippers are utilized for the front closure and all exterior pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy