Helly Hansen OXFORD Navy, Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 773-585
- Mfr. Part No.:
- 74291_590-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$369.50
(exc. GST)
$406.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.50 |
*price indicative
- RS Stock No.:
- 773-585
- Mfr. Part No.:
- 74291_590-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 94% Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Resistance Features | Breathable | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Standards/Approvals | EN 14058:2017: 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Outer Material 94% Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Resistance Features Breathable | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
Standards/Approvals EN 14058:2017: 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Jacket offers exceptional warmth and comfort designed for both outdoor adventures and casual wear. It features a range of colors and is tailored for optimal mobility making it suitable for various conditions.
Adjustable and detachable hood enhances custom fit
Articulated sleeves provide improved movement
Reflective design details enhance visibility in low-light conditions
Available in sizes XS-4XL to accommodate a variety of body shapes
