Helly Hansen OXFORD 1 Navy, Waterproof and Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 773-580
- Mfr. Part No.:
- 74290_595-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$351.90
(exc. GST)
$387.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.90 |
*price indicative
- RS Stock No.:
- 773-580
- Mfr. Part No.:
- 74290_595-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 100% Polyamide | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Outer Material 100% Polyamide | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Hooded Jacket is designed for functional outdoor wear, featuring a waterproof and breathable design that ensures comfort in varied conditions.
Detachable hood equipped with adjustable draw cord and fastener
Articulated sleeves for optimal freedom of movement
Extended back for improved comfort during Active use
