Helly Hansen OXFORD 1 Green, Waterproof and Breathable Jacket Front Zip, XS 1 EA
- RS Stock No.:
- 773-566
- Mfr. Part No.:
- 74290_474-XS
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$351.90
(exc. GST)
$387.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.90 |
*price indicative
- RS Stock No.:
- 773-566
- Mfr. Part No.:
- 74290_474-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | Polyamide | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Standards/Approvals | YKK Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XS | ||
Product Type Jacket | ||
Colour Green | ||
Gender Men | ||
Outer Material Polyamide | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Standards/Approvals YKK Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Hooded Jacket is designed for functional outdoor wear, featuring a waterproof and breathable design that ensures comfort in varied conditions.
Detachable hood equipped with adjustable draw cord and fastener
Articulated sleeves for optimal freedom of movement
Extended back for improved comfort during Active use
- RS Stock No. 0773574
- Mfr. Part No. 74290_590-XS
Each
$351.90
- RS Stock No. 0775191
- Mfr. Part No. 74290_999-XS
Each
$351.90
- RS Stock No. 0775182
- Mfr. Part No. 74290_990-XS
Each
$351.90
- RS Stock No. 0775174
- Mfr. Part No. 74290_595-XS
Each
$351.90












