Helly Hansen MANCHESTER 2.0 Navy, Breathable Jacket Front Zip, S 1 EA
- RS Stock No.:
- 773-457
- Mfr. Part No.:
- 74085_590-S
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$263.92
(exc. GST)
$290.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.92 |
*price indicative
- RS Stock No.:
- 773-457
- Mfr. Part No.:
- 74085_590-S
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | MANCHESTER 2.0 | |
| Standards/Approvals | YKK Zipper | |
| Closure Type | Front Zip | |
| Resistance Features | Breathable | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series MANCHESTER 2.0 | ||
Standards/Approvals YKK Zipper | ||
Closure Type Front Zip | ||
Resistance Features Breathable | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Jacket is designed for Active wear, offering comfort and protection against the elements. Ideal for those seeking both functionality and style it ensures mobility without compromising on warmth.
Brushed fleece inside collar adds to the warmth
Articulated sleeves provide optimal mobility
Extended back design improves comfort and coverage
- RS Stock No. 0773476
- Mfr. Part No. 74085_990-S
Each
$263.92
- RS Stock No. 0775076
- Mfr. Part No. 74085_229-S
Each
$263.92
- RS Stock No. 0773523
- Mfr. Part No. 74241_590-S
Each
$263.92
- RS Stock No. 0773456
- Mfr. Part No. 74085_590-M
Each
$263.92
Related links
- Helly Hansen MANCHESTER 2.0 Navy L 1 EA
- Helly Hansen MANCHESTER 2.0 Navy XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy XS 1 EA
- Helly Hansen MANCHESTER 2.0 Navy 5XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy 4XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy M 1 EA












