Helly Hansen Tech Melange Grey Jacket Front Zip, XS 1 EA
- RS Stock No.:
- 773-277
- Mfr. Part No.:
- 79232_930-XS
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$334.28
(exc. GST)
$367.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.28 |
*price indicative
- RS Stock No.:
- 773-277
- Mfr. Part No.:
- 79232_930-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Melange Grey | |
| Gender | Men | |
| Outer Material | 100% Recycled Polyester | |
| Lining Material | Brushed Lining | |
| Series | Tech | |
| Closure Type | Front Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XS | ||
Product Type Jacket | ||
Colour Melange Grey | ||
Gender Men | ||
Outer Material 100% Recycled Polyester | ||
Lining Material Brushed Lining | ||
Series Tech | ||
Closure Type Front Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Tech Hooded Midlayer sleek for layering without unnecessary bulk, this jacket also features elastic cuffs to keep the weather out. Keep important items close by with multiple pocket options, including a zippered chest pocket and two zippered hand pockets.
Elastic cuffs
YKK front zipper
Chest pocket with YKK zipper
Hand pockets with brushed lining
Related links
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, XS 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, L 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, 2XL 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, S 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, 3XL 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, 4XL 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, M 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, XL 1 EA
