Portwest SW34 Tan, Flame Resistant Welding Jacket, 3XL
- RS Stock No.:
- 750-066
- Mfr. Part No.:
- SW34TARXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$159.35
(exc. GST)
$175.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.35 |
*price indicative
- RS Stock No.:
- 750-066
- Mfr. Part No.:
- SW34TARXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Welding Jacket | |
| Size | 3XL | |
| Colour | Tan | |
| Series | SW34 | |
| Standards/Approvals | EN ISO 11611 | |
| Closure Type | Hook & Loop | |
| Material | Split cowhide leather | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Welding Jacket | ||
Size 3XL | ||
Colour Tan | ||
Series SW34 | ||
Standards/Approvals EN ISO 11611 | ||
Closure Type Hook & Loop | ||
Material Split cowhide leather | ||
Number of Inside Pockets 1 | ||
Resistance Features Flame Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Leather Welding Jacket is designed to provide dependable protection, durability, and comfort for demanding welding and fabrication tasks. the jacket is MADE from cowhide leather to deliver a premium finish and long lasting performance in tough work environments. engineered for safety and practicality, it combines certified welding protection with an adjustable fit and secure fastening, making it suitable for prolonged use where heat resistance, strength, and reliable coverage are essential.
Supports safe storage with an integrated internal pocket
Allows a customized fit through an adjustable waist design
Enables easy and secure closure with concealed hook and loop fastening
Ensures a secure and comfortable fit using hook and loop cuffs
Withstands demanding conditions through a design suited for tough work environments
Meets safety requirements through CE certification
