Portwest BIZ2 Orange, Flame Resistant Jacket, XL

This image is representative of the product range

Subtotal (1 unit)*

$84.98

(exc. GST)

$93.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.98

*price indicative

RS Stock No.:
749-766
Mfr. Part No.:
BIZ2ORRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Jacket

Colour

Orange

Series

BIZ2

Number of Inside Pockets

1

Resistance Features

Flame Resistant

Standards/Approvals

IEC 61482-2

Closure Type

Studded Flap

Material

100% Cotton

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Jacket is designed to deliver reliable all day protection and lasting comfort for professionals working in high temperature and metalworking environments. the jacket combines certified heat and molten metal splash resistance with a practical and ergonomic design. secure stud fasteners, smart pocket placement, and concealed access points improve safety without restricting movement. robust construction and compliance with recognized safety standards make it suitable for demanding industrial and welding applications.

Includes chest pockets with stud flap closures for secure storage

Supports a secure and adjustable fit through stud cuffs

Incorporates a concealed stud front for safe and easy access

Displays an external standards label for quick protection recognition

Includes a radio loop for convenient device attachment

Offers a concealed phone pocket for added safety

Provides three pockets for practical storage capacity

Complies with EN ISO 11612 for heat and flame protection

Meets EN ISO 11611 requirements for welding and Allied processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy