ProGARM 9505F 1 Grey, Arc Flash Protection Jacket Zip, 44 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

$1,253.24

(exc. GST)

$1,378.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,253.24

*price indicative

RS Stock No.:
690-027
Mfr. Part No.:
9505M-GRY-44
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

44

Colour

Grey

Gender

Male

Hooded

No

Series

9505F

Closure Type

Zip

Standards/Approvals

EN ISO 11612

Resistance Features

Arc Flash Protection

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Arc 4 Switching Jacket is a cutting-edge garment designed to offer exceptional protection against arc flash hazards while ensuring maximum comfort and ease of movement. Boasting a lightweight, single-layer construction, this jacket provides 40 cal/cm² of arc flash protection, making it Ideal for both male and female wearers engaged in high-risk electrical environments. Enhanced with PYRAD technology by Gore-Tex Labs, it allows for optimal flexibility and breathability, ensuring users can perform their tasks with agility without compromising on safety. This revolutionary jacket combines robust protective features with a stylish design, making it a preferred choice for professionals seeking both functionality and modern aesthetics.

Designed with a shaped high collar for enhanced neck protection

A chest area Ideal for profiling and customer logos

Equipped with a flame-resistant spiral zip for increased strength

Adjustable cuff tabs provide a customised fit

Offers an internal zipped napoleon pocket for convenient storage

Storm flap designed for wind proofing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy