Blaklader 4749251399 1 Black, Windproof, Waterproof Jacket Zipper Closure, XS 1 EA
- RS Stock No.:
- 672-721
- Mfr. Part No.:
- 474925139999 - XS
- Brand:
- Blaklader
Subtotal (1 unit)*
$236.96
(exc. GST)
$260.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.96 |
*price indicative
- RS Stock No.:
- 672-721
- Mfr. Part No.:
- 474925139999 - XS
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester, 8% Elastomeric Polyolefins | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4749251399 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper Closure | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size XS | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester, 8% Elastomeric Polyolefins | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4749251399 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper Closure | ||
Number of Inside Pockets 1 | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Softshell Jacket is a flexible and versatile jacket featuring an adjustable hood for customized fit. It includes dark reflectors on the shoulders and back for improved visibility and is equipped with robust zips for long-lasting durability.
Quality 2513
100% polyester
Water repellent
Mechanical stretch fabric
Weight 240 g/m²
Color black and black
Related links
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 6XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, S 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 4XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 2XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 3XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Clair Closure, M 1 EA
- Blaklader 4749251399 1 Black Windproof Jacket Zipper Closure, XL 1 EA
- Blaklader 4749251399 1 Black Windproof Jacket Zipper Closure, 5XL 1 EA
