Blaklader 4749251386 1 Navy, Black, Waterproof, Windproof Jacket Clair Closure, 4XL 1 EA

Subtotal (1 unit)*

$236.96

(exc. GST)

$260.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.96

*price indicative

RS Stock No.:
672-714
Mfr. Part No.:
474925138699 - 4XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

4XL

Colour

Navy, Black

Gender

Men

Outer Material

92% Polyester, 8% Elastomeric Polyolefins

Lining Material

Fleece

Hooded

Yes

Series

4749251386

Closure Type

Clair Closure

Standards/Approvals

No

Resistance Features

Waterproof, Windproof

Number of Inside Pockets

1

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader Softshell Jacket is a flexible and versatile jacket featuring an adjustable hood for customized fit. It includes dark reflectors on the shoulders and back for improved visibility and is equipped with robust zips for long-lasting durability.

Quality 2513

100% polyester

Water repellent

Mechanical stretch fabric

Weight 240 g/m²

Color dark navy and black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy