Blaklader 4484191786 Black, Navy, Waterproof, Windproof Jacket Front Zip, 3XL 1 EA
- RS Stock No.:
- 672-439
- Mfr. Part No.:
- 448419178699 - XXXL
- Brand:
- Blaklader
Subtotal (1 unit)*
$376.68
(exc. GST)
$414.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.68 |
*price indicative
- RS Stock No.:
- 672-439
- Mfr. Part No.:
- 448419178699 - XXXL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black, Navy | |
| Gender | Men | |
| Outer Material | 17% Spandex, 83% Polyamide | |
| Lining Material | Airmesh Lining, Lightweight Lining, Quilted Lining In The Sleeves | |
| Hooded | Yes | |
| Series | 4484191786 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black, Navy | ||
Gender Men | ||
Outer Material 17% Spandex, 83% Polyamide | ||
Lining Material Airmesh Lining, Lightweight Lining, Quilted Lining In The Sleeves | ||
Hooded Yes | ||
Series 4484191786 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Lightweight Lined Winter Jacket Stretch is an air mesh-lined jacket designed for colder winter conditions. It is windproof and waterproof with taped seams and breathable fabric, offering reliable protection and comfort during harsh weather.
Quality 1917
83% polyamide and 17% elastase
Plain 4-way stretch fabric
3-layer construction
Waterproof rating 15000 mm
Windproof
Breathable
Color dark navy and black
Related links
- Blaklader 4484191786 Black Waterproof S 1 EA
- Blaklader 4484191786 Black Waterproof M 1 EA
- Blaklader 4484191786 Navy Windproof XS 1 EA
- Blaklader 4484191786 Navy Waterproof L 1 EA
- Blaklader 4484191786 Navy Windproof 2XL 1 EA
- Blaklader 4484191786 Navy Windproof XL 1 EA
- Blaklader 4484191786 Navy Windproof 4XL 1 EA
- Blaklader 4408191786 Black Waterproof 3XL 1 EA
