Blaklader 4444183299 1 Black, Grey, Anti-Scratch Jacket Zipper Closure, 4XL 1 EA

Subtotal (1 unit)*

$163.25

(exc. GST)

$179.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.25

*price indicative

RS Stock No.:
672-426
Mfr. Part No.:
444418329998 - 4XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

4XL

Colour

Black, Grey

Gender

Men

Outer Material

Cotton, 4% Elastomeric Polyolefins, Polyester

Series

4444183299

Standards/Approvals

EN ISO 15797, Oeko-Tex

Resistance Features

Anti-Scratch

Closure Type

Zipper Closure

Number of Outer Pockets

2

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry Jacket Stretch is part of the new industry collection of stretch workwear designed for maximum comfort and mobility. Made entirely from 2-way-stretch fabric, this scratch-free jacket ensures ease of movement and is suitable for industrial laundry applications.

Tasteful reflective details for enhanced visibility

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color black and dark grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy