Supertouch 3558 Orange, Hi-Vis Bomber Jacket Zipper Storm Flap, XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$54.79

(exc. GST)

$60.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.79

*price indicative

RS Stock No.:
647-743
Mfr. Part No.:
35584
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Bomber Jacket

Size

XL

Colour

Orange

Gender

Unisex

Outer Material

300D Oxford Polyurethane Fabric

Lining Material

Polyester Quilted

Hooded

Yes

Series

3558

Resistance Features

Hi-Vis

Standards/Approvals

RIS-3279-TOM

Closure Type

Zipper Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis 2 Tone Bomber is built for durability and visibility, featuring a heavy-duty zip fastening with a popper-secured Storm flap for extra protection. Conforming to EN 343:2019 Class 4:1:X standards, it ensures reliable weather resistance. Made from 300D Oxford fabric with a PU coating, the main material is 100% polyester at 180gsm, providing strong protection against the elements. The lining is MADE from 100% polyester 190T at 60gsm, offering comfort and lightweight wear.

Conforms to EN ISO 20471 Class 2

Conforms to RIS-3279-TOM

2 Band & Brace

Storm collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy