Skytec Chem FR Green Unisex Hi Vis Jacket, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-097
Mfr. Part No.:
SKC030700ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Hi Vis Jacket

Colour

Green

Gender

Unisex

Hooded

Yes

Lining Material

Cotton

Outer Material

Polyvinyl Chloride

Series

Chem FR

Closure Type

Velcro

Resistance Features

Heat Resistant, Flame Resistant, Anti-Static

Standards/Approvals

EN 1149-5:2018, EN 11612:2015, EN 14605:2005+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chem FR Jacket with Hood is designed for maximum protection in hazardous industrial settings, defending against flame, heat, and electrostatic risks. Its cotton-backed fabric ensures lasting comfort, while the PVC coating offers robust chemical resistance. Safety is elevated with reflective accents and elasticated features that maintain secure coverage during active wear. It is compliant to EN 14605:2005+A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Hood with elasticated drawcord adjustment

Elasticated wrists ensure a snug and secure fit

Reflective tape enhances visibility

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Related links