Skytec Chem FR Green Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 617-091
- Mfr. Part No.:
- SKC030700EN
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-091
- Mfr. Part No.:
- SKC030700EN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Green | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Polyvinyl Chloride | |
| Series | Chem FR | |
| Resistance Features | Heat Resistant, Flame Resistant, Anti-Static | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 11612:2015, EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Green | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Polyvinyl Chloride | ||
Series Chem FR | ||
Resistance Features Heat Resistant, Flame Resistant, Anti-Static | ||
Closure Type Velcro | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 11612:2015, EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chem FR Jacket with Hood is designed for maximum protection in hazardous industrial settings, defending against flame, heat, and electrostatic risks. Its cotton-backed fabric ensures lasting comfort, while the PVC coating offers robust chemical resistance. Safety is elevated with reflective accents and elasticated features that maintain secure coverage during active wear. It is compliant to EN 14605:2005+A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Hood with elasticated drawcord adjustment
Elasticated wrists ensure a snug and secure fit
Reflective tape enhances visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec Chem FR Green Unisex Hi Vis Jacket, L
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, S
- Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, M
- Skytec Chem FR Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
