KARIBAN WK904 Multicolour, Breathable Jacket Zipper, XS 1 EA
- RS Stock No.:
- 606-669
- Mfr. Part No.:
- WK904XS
- Brand:
- KARIBAN
Subtotal (1 unit)*
$68.91
(exc. GST)
$75.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.91 |
*price indicative
- RS Stock No.:
- 606-669
- Mfr. Part No.:
- WK904XS
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Multicolour | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Hooded | No | |
| Series | WK904 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Breathable | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Product Type Jacket | ||
Size XS | ||
Colour Multicolour | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Hooded No | ||
Series WK904 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Breathable | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The KARIBAN Unisex Eco-Friendly Two-Tone Microfleece Jacket is made from 100% recycled polyester, offering warmth and breathability with a comfortable, eco-friendly design. The anti-pilling microfleece treatment ensures long-lasting durability, while the slim fit provides a modern look. It features two side zippered pockets and one chest zippered pocket for practicality, with tone-on-tone recycled plastic zippers and zipper pulls. The contrasting chevron neck tape adds a stylish touch, making this jacket both functional and sustainable.
Elasticated pen holder with 3 compartments on the left sleeve
Tie in tie at the inside of the collar
Elasticated cuffs and bottom of the garment
Tear Away brand label
- RS Stock No. 0606671
- Mfr. Part No. WK904S
Each
$68.91
- RS Stock No. 2770318
- Mfr. Part No. WFU260BC-XS
Each
$230.47
- RS Stock No. 2773272
- Mfr. Part No. WFU259BC-XS
Each
$324.27
- RS Stock No. 2770181
- Mfr. Part No. WDW024DB-XS
Each
$285.46
Related links
- KARIBAN WK904 Multicolour S 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof XS 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- Mascot Workwear 18311-231 Anthracite XS 1 EA
- Mascot Workwear 18345-231 Black XS 1 EA
- Mascot Workwear 18345-231 Anthracite XS 1 EA
- Mascot Workwear 18311-231 Dark Navy Breathable Jacket Zipper Under Storm Flap, XS 1 EA
- Mascot Workwear 18311-231 Dark Navy XS 1 EA












