EDC PROTECTION E2254 Orange, Fire Retardant, Water Resistant Welding Jacket, 2XL
- RS Stock No.:
- 606-629
- Mfr. Part No.:
- E2254-000XXL
- Brand:
- EDC PROTECTION
Subtotal (1 unit)*
$287.28
(exc. GST)
$316.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.28 |
*price indicative
- RS Stock No.:
- 606-629
- Mfr. Part No.:
- E2254-000XXL
- Brand:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Product Type | Welding Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Series | E2254 | |
| Number of Inside Pockets | 1 | |
| Material | Hard Tissue Replacement polymer Crust Leather | |
| Closure Type | Jacket with Snap Buttons, Under Flap | |
| Resistance Features | Fire Retardant, Water Resistant | |
| Standards/Approvals | Règlement 2016/425, ISO 11611 Classe 2, ISO 13688, A1 classe 2, attestation CE de Type N°033/2020/1019CENTEXBEL, CE, ISO 11611 Classe 1 | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Product Type Welding Jacket | ||
Size 2XL | ||
Colour Orange | ||
Series E2254 | ||
Number of Inside Pockets 1 | ||
Material Hard Tissue Replacement polymer Crust Leather | ||
Closure Type Jacket with Snap Buttons, Under Flap | ||
Resistance Features Fire Retardant, Water Resistant | ||
Standards/Approvals Règlement 2016/425, ISO 11611 Classe 2, ISO 13688, A1 classe 2, attestation CE de Type N°033/2020/1019CENTEXBEL, CE, ISO 11611 Classe 1 | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION RHT all-leather jacket is entirely made from RHT split leather, treated to remain supple under heat. It features a water-repellent full-grain leather stand-up collar with a hook and loop closure, a concealed snap fastening, underarm gussets, and hook and loop adjustment tabs at the cuffs. All seams are stitched with Kevlar thread for added strength. Optional features include an inside chest pocket made from Proban flame-retardant cotton with a hook and loop closure and a large fold-over collar.
Complies with Regulation 2016/425
Certified under EC Type Certificate No 033/2020/1019 CENTEXBEL
CE marking signifies compliance with essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13688 standard
Related links
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, 2XL
- EDC PROTECTION E2251 Yellow 2XL
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, M
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, S
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, XL
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, 3XL
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, L
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, XL
