DMD 636200ATXT2 Grey, Strain Resistant, Durable, Breathable Jacket Zipper, M 1 EA
- RS Stock No.:
- 595-730
- Mfr. Part No.:
- 636200ATXT2
- Brand:
- DMD
Subtotal (1 unit)*
$216.66
(exc. GST)
$238.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.66 |
*price indicative
- RS Stock No.:
- 595-730
- Mfr. Part No.:
- 636200ATXT2
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Series | 636200ATXT2 | |
| Standards/Approvals | RoHS, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 17353 B2, EN 1149-5, and EN 13034 A1 Type 6 | |
| Resistance Features | Strain Resistant, Durable, Breathable | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Size M | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Series 636200ATXT2 | ||
Standards/Approvals RoHS, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 17353 B2, EN 1149-5, and EN 13034 A1 Type 6 | ||
Resistance Features Strain Resistant, Durable, Breathable | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It has a closed and adjustable belt with side tightening tabs and is constructed with durable plastic haberdashery. The jacket includes one left chest pocket with an injected zipper beneath the flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For added visibility and safety, 5 cm grey flame-retardant retroreflective stripes are double-stitched around the arms and shoulders. Additional features include kidney blankets, preformed elbows with four stitched clips, and adjustable straight sleeve bottoms with tightening tabs. Complies with EN 17353 B2, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.
Plastic haberdashery
Industrial washing compatibility
Double-stitched retroreflective strips
Kidney covers
Multi-pockets x4
Green collection
Fitted cut
Related links
- DMD 63620RATXT Red Strain Resistant Breathable Jacket Zipper, M 1 EA
- DMD 636200ATXT Grey Durable 3XL 1 EA
- DMD 636200ATXT5 Grey Durable 2XL 1 EA
- DMD 730730HVJT Yellow Strain Resistant Breathable Jacket Zipper, 4XL 1 EA
- DMD 730730HVJT Yellow Strain Resistant Breathable Jacket Zipper, 3XL 1 EA
- DMD 63602OCMVT Orange Durable M 1 EA
- DMD 630020PEET Marine Durable M 1 EA
- DMD 63602BATXT Marine Durable L 1 EA
