DMD 63602BATXT Marine, Breathable, Durable, Strain Resistant Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

$238.73

(exc. GST)

$262.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.73

*price indicative

RS Stock No.:
595-661
Mfr. Part No.:
63602BATXT6
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Size

3XL

Product Type

Jacket

Colour

Marine

Gender

Unisex

Series

63602BATXT

Standards/Approvals

RoHS, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, and EN 1149-5, EN 13034 A1 Type 6, EN 17353 B2

Resistance Features

Breathable, Durable, Strain Resistant

Closure Type

Zipper

COO (Country of Origin):
TN
The DMD Atex Plus Color multi-risk jacket features a closed stand-up collar and an injected zipper with plastic slider covered by a protective tab. The waistband is closed and adjustable using side tightening tabs, and all components are made with plastic haberdashery. It includes one left chest pocket with an injected zipper positioned under the jacket tab, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For enhanced visibility and protection, 5 cm grey flame-retardant retroreflective strips are double-stitched around the arms and on the shoulders. The design includes kidney covers, preformed elbows shaped by four stitched darts, and adjustable straight sleeve ends with tightening tabs. Complies with IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN 17353 B2, and EN 1149-5.

Kidney covers

Green collection

Fitted cut

Plastic haberdashery

Industrial washing

Double-stitched retroreflective strips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy