JRC 989482 1 Grey Jacket Velcro, S 1 EA
- RS Stock No.:
- 506-521
- Mfr. Part No.:
- 989482 S GREY
- Brand:
- JRC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-521
- Mfr. Part No.:
- 989482 S GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Grey | |
| Outer Material | Polyester | |
| Lining Material | Polar Fleece | |
| Hooded | No | |
| Series | 989482 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 5 | |
| Closure Type | Velcro | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Grey | ||
Outer Material Polyester | ||
Lining Material Polar Fleece | ||
Hooded No | ||
Series 989482 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 5 | ||
Closure Type Velcro | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC New Madrid Grey is a polyester pongee waistcoat designed for durability and functionality. It features a PVC coating for protection, a polar fleece lining for warmth, and polyester padding for comfort. A chest pocket with a zipper, along with dedicated holders for pens and mobile phones.
Two double pockets with flap
Two little pockets, one with a fold-away badge pocket
Inner wallet pocket
Inner zip for easy embroidery on the back and heart
Size 3XL
- RS Stock No. 2771191
- Mfr. Part No. WPE114AG-S
Each
$286.60
- RS Stock No. 2771183
- Mfr. Part No. WPE113GM-S
Each
$284.85
- RS Stock No. 2770357
- Mfr. Part No. WFU278AG-L
Each
$253.07
- RS Stock No. 0690018
- Mfr. Part No. 9505F-GRY-12
Each
$1,253.24
Related links
- JRC 989482 1 Grey Jacket Velcro, XL 1 EA
- JRC 991245 2 Grey Jacket Cerners, S 1 EA
- JRC 990429 1 Grey Jacket Velcro, XL 1 EA
- JRC 990429 1 Grey Jacket Velcro, L 1 EA
- JRC 990429 1 Grey Jacket Velcro, M 1 EA
- JRC 990420 1 Navy Jacket Velcro, S 1 EA
- JRC 989463-C 1 Black S 1 EA
- JRC 990421 1 Black Jacket Velcro, S 1 EA











