JRC 987713 1 Royal Blue, Waterproof Jacket Velcro, L 1 EA
- RS Stock No.:
- 499-129
- Mfr. Part No.:
- 987713 L ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-129
- Mfr. Part No.:
- 987713 L ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Royal Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 987713 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 6 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Royal Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 987713 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 6 | ||
Number of Inside Pockets 1 | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Holland waistcoat is made from waterproof polyester pongee with a PVC coating for added protection against the elements. It features polyester padding for warmth and a polyester lining for comfort. The waistcoat is equipped with a reflective thin band for enhanced visibility and a chest pocket with a fold-away badge pocket for convenient storage. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Two double pockets with flap and Velcro closure
Two zip pockets
Inner wallet pocket with Velcro closure
Elasticized arm holes
Drawstring at the bottom
Related links
- JRC 989465 1 Royal Blue Velcro L 1 EA
- JRC 989465 1 Royal Blue Velcro S 1 EA
- JRC 989465 1 Royal Blue Velcro XL 1 EA
- JRC 989475 1 Royal Blue Jacket Zipper, S 1 EA
- JRC 989485 1 Royal Blue Jacket Zipper, M 1 EA
- JRC 987715 1 Black L 1 EA
- JRC 989463-C 1 Black L 1 EA
- JRC 990052 Royal Blue 100% Cotton Sweatshirt & Fleeces L
