Cepovett Safety 9D88-8496 2 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1

Subtotal (1 unit)*

$118.30

(exc. GST)

$130.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.30

*price indicative

RS Stock No.:
446-671
Mfr. Part No.:
22-9D888496-1-2/4446
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

M

Product Type

Jacket

Colour

Navy

Gender

Unisex

Outer Material

1% Anti-Static Fibre, Polyester, Cotton

Lining Material

1% Anti-Static Fibre, Polyester, Cotton

Hooded

Yes

Series

9D88-8496

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Standards/Approvals

2013 + A1: 2016 Class 3/Class 2/Class 1, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES, MAX 50 CYCLES

Resistance Features

Breathable, Waterproof

Number of Inside Pockets

2

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
MG
BLOUSON ETNA

The Cepovett Safety Etna jacket features a right breast pocket under a flap, closed by a hidden snap closure for secure storage. The front zipper is also concealed by a flap with a hidden snap closure for a streamlined look. Bottom pockets are inserted in cut-outs, closed by hidden snap closures for easy access. The sleeves are raised for added mobility, and the back bottom of the jacket protrudes slightly for improved comfort and fit. The sleeve bottoms are closed by an inner snap closure for a secure fit. This jacket meets PPE Category 3 standards and is compliant with multiple regulations including MRB71, EN 1149-5 2018, EN ISO 11612 2015 A1 B1 C1 E2 F1, EN ISO 11611 2015 A1 Class 1, EN 13034 2005 + A1:2009 Type PB[6], and IEC 61482-2 2018 APC1 ATPV fabric with 9.4 cal/cm² protection.

Tissue Cotton and Polyester

Maintenance Machine washable at 60°

Genre Men and Unisex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy