Cepovett Safety 9D54-8680 1 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- RS Stock No.:
- 446-665
- Mfr. Part No.:
- 22-9D548680-1-6/3XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$80.36
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $80.36 |
*price indicative
- RS Stock No.:
- 446-665
- Mfr. Part No.:
- 22-9D548680-1-6/3XL
- Brand:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 80% Cotton, 1% Anti-Static Fibre, 19% Polyester | |
| Lining Material | Taffeta Hood, Sleeve Lining, Mesh Body Lining | |
| Hooded | Yes | |
| Series | 9D54-8680 | |
| Standards/Approvals | 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 80% Cotton, 1% Anti-Static Fibre, 19% Polyester | ||
Lining Material Taffeta Hood, Sleeve Lining, Mesh Body Lining | ||
Hooded Yes | ||
Series 9D54-8680 | ||
Standards/Approvals 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety 9D54-8680 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL
- Cepovett Safety 9D54-8680 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
- Cepovett Safety 9D54-8680 2 Navy Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL
- Cepovett Safety 9D54-8680 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
- Cepovett Safety 9D54-8680 3 Navy Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1
- Cepovett Safety 9D54-8680 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1 EA
- Cepovett Safety 9D88-8496 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 2 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
