Cepovett Safety 9223-8596 1 Dark Grey, Anti-Static Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1 EA

Subtotal (1 unit)*

$159.65

(exc. GST)

$175.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.65

*price indicative

RS Stock No.:
446-600
Mfr. Part No.:
22-92238596-657-2/4446
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Jacket

Size

M

Colour

Dark Grey

Gender

Unisex

Outer Material

1% Anti-Static Fibre, Polyester, Cotton

Lining Material

100% Polyester (Body), Polyester, 100% Polyester(Hood and Sleeves), Polyester, 100% Recycled Polyester Mesh Lining, Polyester, Fleece, Mesh Body Lining, Sleeve Lining, Taffeta Hood

Hooded

No

Series

9223-8596

Resistance Features

Anti-Static

Standards/Approvals

2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 Class 3

Number of Outer Pockets

3

Number of Inside Pockets

1

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cepovett Safety Class 2 jacket features a high collar for added protection and a zipper under a flap for a streamlined closure. It includes two loops for a dosimeter, making it ideal for various work environments. The jacket has one chest pocket with a closed flap and one inside Napoleon pocket, also with a secure closure. The waistband is closed by pressures, and the gusseted cuffs are also secured for a snug fit. The collar includes a marking for easy identification. This jacket meets the standards EN ISO 11612 A1 A2 B1 C1 E3 F1, EN ISO 11611 A1 + A2 Class 2, EN 1149-5, and EN 15797.

Tissue Cotton or Antistatic

Maintenance Machine washable at 75°

Two lower pockets are closed by pressures and providing convenient storage

Each
$159.65
Each
$159.65
Each
$199.57
Each
$389.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy