Portwest FR602 Black, Comfortable, Durable Jacket Zipper Under Flap, 2XL 1 EA
- RS Stock No.:
- 361-391
- Mfr. Part No.:
- FR602BKRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$476.19
(exc. GST)
$523.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.19 |
*price indicative
- RS Stock No.:
- 361-391
- Mfr. Part No.:
- FR602BKRXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | FR602 | |
| Standards/Approvals | EN 1149 -5, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM², EBT 6.8 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1 | |
| Number of Outer Pockets | 8 | |
| Closure Type | Zipper Under Flap | |
| Resistance Features | Comfortable, Durable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series FR602 | ||
Standards/Approvals EN 1149 -5, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM², EBT 6.8 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1 | ||
Number of Outer Pockets 8 | ||
Closure Type Zipper Under Flap | ||
Resistance Features Comfortable, Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest FR work jacket made from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other key features include metal-free components, pre-bent sleeves, longer back length, adjustable cuffs, embroidered FR logos, and multiple pockets for ample storage.
Inherent flame resistant qualities will not diminish with washing
Protection against radiant convective and contact heat
Multiple utility pockets providing ample storage
Related links
- Portwest FR602 Black Durable Jacket Zipper Under Flap, L 1 EA
- Portwest FR602 Black Durable Jacket Zipper Under Flap, M 1 EA
- Portwest FR602 Black Comfortable Jacket Zipper Under Flap, S 1 EA
- Portwest FR602 Black Comfortable Jacket Zipper Under Flap, XL 1 EA
- Portwest FR602 Black Comfortable Jacket Zipper Under Flap, 3XL 1 EA
- Dickies DK0A4YKS Black Durable Jacket, M 1 EA
- Delta Plus YEMANNR 2 Black Durable Bomber Jacket, 3XL 1 EA
- Portwest FR704 Black Waterproof 2XL 1 EA
