Roots RO1501 Black, Lightweight Jacket Zipper, 6XL 1 EA
- RS Stock No.:
- 327-842
- Mfr. Part No.:
- RO150105 - 6XL
- Brand:
- Roots
Subtotal (1 unit)*
$34.90
(exc. GST)
$38.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.90 |
*price indicative
- RS Stock No.:
- 327-842
- Mfr. Part No.:
- RO150105 - 6XL
- Brand:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Jacket | |
| Size | 6XL | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | RO1501 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN17353:2020, RIS-3279-TOM, EN ISO 20471:2013+A1:2016, EN ISO 14116:2015, EN ISO13688:2013+A1:2021, EN ISO 11612:2015, EN ISO 11611:2015, EN 61482-2:2020, EN 343:2019 en EN 342:2017, EN 13034:2005+A1:2009, EN 1149-5:2018 | |
| Resistance Features | Lightweight | |
| Number of Outer Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Jacket | ||
Size 6XL | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series RO1501 | ||
Closure Type Zipper | ||
Standards/Approvals EN17353:2020, RIS-3279-TOM, EN ISO 20471:2013+A1:2016, EN ISO 14116:2015, EN ISO13688:2013+A1:2021, EN ISO 11612:2015, EN ISO 11611:2015, EN 61482-2:2020, EN 343:2019 en EN 342:2017, EN 13034:2005+A1:2009, EN 1149-5:2018 | ||
Resistance Features Lightweight | ||
Number of Outer Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots Storm buster Non FR Jacket with Detachable Liner is designed for durability and protection. To maintain its strength and protective capacity, follow these care instructions launder with coverall zippers closed, remove all tools from pockets, rinse properly after washing, and avoid using detergents containing bleach. Tumble dry at 50°C to prevent excessive shrinkage and do not iron directly over heat seal logos.
Available Color Black
Loose fit Move freely
Lightweight can be used as underwear
Size 6XL
Related links
- Roots RO1501 Black 3XL 1 EA
- Roots RO1501 Black L 1 EA
- Roots RO1501 Black 4XL 1 EA
- Roots RO1501 Black XS 1 EA
- Roots RO1501 Black M 1 EA
- RS PRO UC612 Black Windproof Softshell Jacket Zipper, 6XL 1 EA
- RS PRO UC612 Navy Waterproof Softshell Jacket Zipper, 6XL 1 EA
- Blaklader 4444183299 1 Grey Anti-Scratch Jacket Zipper Closure, 6XL 1 EA
