Dickies DK0A4XTE Black, Stretch Jacket, 2XL 1 EA
- RS Stock No.:
- 325-820
- Mfr. Part No.:
- DK0A4XTEBLK1
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-820
- Mfr. Part No.:
- DK0A4XTEBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | DK0A4XTE | |
| Resistance Features | Stretch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Hooded Yes | ||
Series DK0A4XTE | ||
Resistance Features Stretch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Generation Hybrid Jacket is a versatile and functional outerwear piece designed for enhanced mobility and warmth. It features a 3-panel stretch hood and a stretch-panelled design, ensuring ease of movement. The jacket also includes baffled padded panels strategically placed for optimal warmth.
Black colour
Elastic binding on hem and cuffs
Contrast fabric panels
Reflective detail
Internal chest pocket
