Delta Plus MA400 Yellow, Waterproof Coat Flap, Zipper Fastening, XL 1 EA
- RS Stock No.:
- 302-383
- Mfr. Part No.:
- MA400JAXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$33.44
(exc. GST)
$36.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.44 |
*price indicative
- RS Stock No.:
- 302-383
- Mfr. Part No.:
- MA400JAXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Coat | |
| Size | XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Canvas 100% Polyester with Polyvinyl Chloride Coated | |
| Hooded | Yes | |
| Series | MA400 | |
| Resistance Features | Waterproof | |
| Closure Type | Flap, Zipper Fastening | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | CE, EN343, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Coat | ||
Size XL | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Canvas 100% Polyester with Polyvinyl Chloride Coated | ||
Hooded Yes | ||
Series MA400 | ||
Resistance Features Waterproof | ||
Closure Type Flap, Zipper Fastening | ||
Number of Outer Pockets 2 | ||
Standards/Approvals CE, EN343, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof raincoat with coating on reinforced fabric for enhanced durability and breathability in deteriorating weather conditions. Suitable for agriculture, finishing works and craftsmanship, mining, temporary work, and forestry.
Waterproof clothing to stay dry in heavy rain
2 flap pockets
Fixed hood
Reflective piping joining type
- RS Stock No. 0302385
- Mfr. Part No. MA400JAXX
Each
$35.11
- RS Stock No. 0302382
- Mfr. Part No. MA400JATM
Each
$33.44
- RS Stock No. 0302380
- Mfr. Part No. MA400JAGT
Each
$33.44
- RS Stock No. 0899466
- Mfr. Part No. 3040SEPV01GN0XL
Each
$24.76
Related links
- Delta Plus MA400 Yellow Zipper Fastening, 2XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, L 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, M 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap XL 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap XL 1 EA
- Delta Plus MA305 Yellow XL 1 EA
- Delta Plus EN304 Yellow XL 1 EA
- Delta Plus MCVE2 Black White Tear Resistant XL 1 EA










