Delta Plus ALAS3NG 1 Grey, Black, Waterproof Bomber Jacket Flap, Zipper Fastening, 3XL 1 EA

Subtotal (1 unit)*

$191.12

(exc. GST)

$210.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.12

*price indicative

RS Stock No.:
302-346
Mfr. Part No.:
ALAS3NG3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Bomber Jacket

Size

3XL

Colour

Grey, Black

Gender

Unisex

Outer Material

Canvas 100% Polyester with Polyvinyl Chloride Coated

Lining Material

Polyester

Hooded

Yes

Series

ALAS3NG

Resistance Features

Waterproof

Standards/Approvals

EN ISO 13688, EN343, EN 14058, CE

Number of Inside Pockets

1

Number of Outer Pockets

3

Closure Type

Flap, Zipper Fastening

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus 5 in 1 waterproof parka offers optimal protection in all weather conditions, featuring a removable polar fleece for added warmth and versatility. This multifunctional jacket is designed to provide comfort and durability, ensuring reliable protection against the elements in various outdoor environments.

Badge holder included

Reflective piping joining type

Reflective piping for greater visibility at night

Waterproof clothing to stay dry in heavy rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy