Delta Plus M5VE3GN 2 Black, Grey, Durable Work Jacket, 3XL 1 EA
- RS Stock No.:
- 302-201
- Mfr. Part No.:
- M5VE3GN3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$127.55
(exc. GST)
$140.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.55 |
*price indicative
- RS Stock No.:
- 302-201
- Mfr. Part No.:
- M5VE3GN3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | 3XL | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Series | M5VE3GN | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | CE EN ISO 13688 | |
| Number of Outer Pockets | 5 | |
| Resistance Features | Durable | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size 3XL | ||
Colour Black, Grey | ||
Gender Unisex | ||
Series M5VE3GN | ||
Number of Inside Pockets 2 | ||
Standards/Approvals CE EN ISO 13688 | ||
Number of Outer Pockets 5 | ||
Resistance Features Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Durable work jacket especially suited for work in aggressive environments. Ideal for building, finishing works and craftsmanship, maintenance, automotive, cleanliness, and temporary work applications.
Reflective piping for greater visibility at night
Reinforcements for optimum abrasion resistance
Related links
- Delta Plus M5VE3GN 2 Black Durable Work Jacket, 2XL 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket, M 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket Zipper, XL 1 EA
- Delta Plus M5VE3GN 2 Grey Durable Work Jacket, L 1 EA
- Delta Plus M5VE3GN 2 Grey Durable Work Jacket, S 1 EA
- Delta Plus MCVE2 Dark Grey Durable Work Jacket Zip Fastening, 3XL 1 EA
- Delta Plus 3XL 1 Black 3XL 1 EA
- Delta Plus NORTHWOOD3 3 Black Abrasion Resistant Work Jacket, 3XL 1 EA
