Delta Plus MA305 Yellow, Waterproof Coat Double Flap, 2XL 1 EA
- RS Stock No.:
- 301-917
- Mfr. Part No.:
- MA305JAXX2
- Brand:
- Delta Plus
Subtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.98 |
*price indicative
- RS Stock No.:
- 301-917
- Mfr. Part No.:
- MA305JAXX2
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Coat | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Support 100% Polyester Double Sided Polyvinyl Chloride Coated | |
| Hooded | Yes | |
| Series | MA305 | |
| Closure Type | Double Flap | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN343, CE, EN ISO 13688 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Coat | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Support 100% Polyester Double Sided Polyvinyl Chloride Coated | ||
Hooded Yes | ||
Series MA305 | ||
Closure Type Double Flap | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN343, CE, EN ISO 13688 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Universal waterproof raincoat with inside or outside coating, designed for protection in deteriorating weather conditions. Ideal for applications in agriculture, finishing works or craftsmanship, mining, temporary work, and forestry.
Waterproof clothing to stay dry in heavy rain
2 flap pockets
Fixed hood
Reflective piping joining type
Related links
- Delta Plus MA305 Yellow XL 1 EA
- Delta Plus MA305 Yellow L 1 EA
- Delta Plus MA305 Yellow 3XL 1 EA
- Delta Plus MA305 Yellow M 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, 2XL 1 EA
- Delta Plus EN304 Yellow 2XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, M 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, L 1 EA
