Regatta Professional TRA253 1 Black, Grey, Anti-Pilling, Water Repellent, Wind Jacket, XL 1 EA
- RS Stock No.:
- 267-774
- Mfr. Part No.:
- TRA253 28P 80
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$115.53
(exc. GST)
$127.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.53 |
*price indicative
- RS Stock No.:
- 267-774
- Mfr. Part No.:
- TRA253 28P 80
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA253 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA253 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Waterproof Insulated Jacket features waterproof and breathable Isotex 10000 recycled 100% polyester stretch fabric with a breathability rating of 10000g/m²/24 hours and 4-way stretch. It includes 140g Thermoguard insulation, an inner zip and chin guard, a shaped hem, an internal zipped security pocket, adjustable cuffs and hem, and a concealed zip entrance in the lining for embroidery access.
Taped seams
Grown on hood with concealed adjusters
Recycled Thermoguard insulation
Contrast zip detail
Two zipped lower pockets and one zipped chest pocket
Related links
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, M 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, 3XL 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, XL 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, XL 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, XL 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, XL 1 EA
- Regatta Professional TRA253 1 Grey Anti-Pilling Wind Jacket, S 1 EA
- Regatta Professional TRA253 1 Navy Water Repellent XL 1 EA
