Regatta Professional TRA253 1 Black, Orange, Anti-Pilling, Wind, Water Repellent Jacket, 2XL 1 EA

Subtotal (1 unit)*

$115.53

(exc. GST)

$127.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$115.53

*price indicative

RS Stock No.:
267-766
Mfr. Part No.:
TRA253 00M 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

2XL

Product Type

Jacket

Colour

Black, Orange

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

TRA253

Standards/Approvals

EN 17353, EN14404, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM, EN 20471-1

Resistance Features

Anti-Pilling, Wind, Water Repellent

Number of Inside Pockets

1

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Waterproof Insulated Jacket features waterproof and breathable Isotex 10000 recycled 100% polyester stretch fabric with a breathability rating of 10000g/m²/24 hours and 4-way stretch. It includes 140g Thermoguard insulation, an inner zip and chin guard, a shaped hem, an internal zipped security pocket, adjustable cuffs and hem, and a concealed zip entrance in the lining for embroidery access.

Taped seams

Grown on hood with concealed adjusters

Recycled Thermoguard insulation

Contrast zip detail

Two zipped lower pockets and one zipped chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy