Regatta Professional TRA762 Navy, Red, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 267-495
- Mfr. Part No.:
- TRA762 7IQ 95
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$62.10
(exc. GST)
$68.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.10 |
*price indicative
- RS Stock No.:
- 267-495
- Mfr. Part No.:
- TRA762 7IQ 95
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | 3XL | |
| Colour | Navy, Red | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA762 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Standards/Approvals | EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, EN14404, RIS-3279-TOM | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size 3XL | ||
Colour Navy, Red | ||
Gender Men | ||
Hooded No | ||
Series TRA762 | ||
Number of Outer Pockets 2 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Standards/Approvals EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, EN14404, RIS-3279-TOM | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Two lower zipped pockets and inner zip guard
Made using recycled materials
- RS Stock No. 0267493
- Mfr. Part No. TRA762 7IQ 80
Each
$62.10
- RS Stock No. 0267489
- Mfr. Part No. TRA762 7IQ 50
Each
$62.10
- RS Stock No. 0267488
- Mfr. Part No. TRA762 7IQ 40
Each
$62.10
- RS Stock No. 0267490
- Mfr. Part No. TRA762 7IQ 60
Each
$62.10
Related links
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, 4XL 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA762 Navy Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA762 Navy Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA762 Navy Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA












