Regatta Professional TRA762 Black, Grey, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 267-485
- Mfr. Part No.:
- TRA762 00J 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$62.10
(exc. GST)
$68.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.10 |
*price indicative
- RS Stock No.:
- 267-485
- Mfr. Part No.:
- TRA762 00J 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Black, Grey | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA762 | |
| Standards/Approvals | EN 20471-1, EN14404, EN 17353, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Black, Grey | ||
Gender Men | ||
Hooded No | ||
Series TRA762 | ||
Standards/Approvals EN 20471-1, EN14404, EN 17353, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Number of Outer Pockets 2 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Two lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA762 Black Water Repellent Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA762 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRW532 1 Grey Anti-Pilling Wind Jacket Zipper, 2XL 1 EA
