Regatta Professional TRA705 1 Black, Lime, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 267-207
- Mfr. Part No.:
- TRA705 03Y 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$77.67
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.67 |
*price indicative
- RS Stock No.:
- 267-207
- Mfr. Part No.:
- TRA705 03Y 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | 2XL | |
| Colour | Black, Lime | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size 2XL | ||
Colour Black, Lime | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hooded Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from polyester Softshell fabric with mechanical stretch and the outer fabric is printable wind and water repellent softshell with warm fleece lining.
Size XXL
Black and Lime Green
Grown on hood with adjusters
Zipped pockets
- RS Stock No. 0267217
- Mfr. Part No. TRA705 W0B 90
Each
$77.67
- RS Stock No. 0267215
- Mfr. Part No. TRA705 W0B 80
Each
$77.67
- RS Stock No. 0267151
- Mfr. Part No. TRA705 03Y 80
Each
$77.67
- RS Stock No. 0267148
- Mfr. Part No. TRA705 03Y 60
Each
$77.67
Related links
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent 2XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA












