Regatta Professional TRA253 1 Lime, Black, Anti-Pilling, Water Repellent, Wind Jacket, L 1 EA

Subtotal (1 unit)*

$115.53

(exc. GST)

$127.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.53

*price indicative

RS Stock No.:
267-022
Mfr. Part No.:
TRA253 W0B 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Jacket

Size

L

Colour

Lime, Black

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

TRA253

Resistance Features

Anti-Pilling, Water Repellent, Wind

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Waterproof Insulated Jacket is a high performance outwear piece designed to provide protection and comfort in challenging weather conditions. It is crafted from waterproof and breathable Isotex 10000 recycled 100% polyester stretch fabric, it ensures both flexibility and environmental sustainability. It features taped seams, grown on hood with concealed adjusters, recycled Thermoguard insulation, contrast zip details and 2 zipped lower pockets and 1 zipped chest pocket.

Size L

Black and Lime Green

Adjustable cuffs and hem

Concealed zip entrance in lining for embroidery access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy