Regatta Professional TRA241 1 Black, Lime, Anti-Pilling, Water Repellent, Wind Thermal Jacket, 2XL 1 EA

Subtotal (1 unit)*

$116.48

(exc. GST)

$128.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.48

*price indicative

RS Stock No.:
266-953
Mfr. Part No.:
TRA241 W0B 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

2XL

Product Type

Thermal Jacket

Colour

Black, Lime

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

TRA241

Number of Inside Pockets

1

Standards/Approvals

EN 17353, EN14404, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

Number of Outer Pockets

3

Resistance Features

Anti-Pilling, Water Repellent, Wind

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Thermal Jacket is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester fabric with recycled polyester high-warmth padding, it ensures optimal insulation. The jacket features a drawcord hood adjuster, adjustable cuffs with Velcro fastening and two lower front zipped pockets.

Size XXL

Black and Lime Green

Zipped chest pocket

Concealed inner zip pocket for embroidery access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy