Regatta Professional TRA241 1 Navy, Wind, Water Repellent, Anti-Pilling Thermal Jacket, 2XL 1 EA
- RS Stock No.:
- 266-945
- Mfr. Part No.:
- TRA241 N5P 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$116.48
(exc. GST)
$128.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.48 |
*price indicative
- RS Stock No.:
- 266-945
- Mfr. Part No.:
- TRA241 N5P 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Thermal Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | TRA241 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Thermal Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series TRA241 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Jacket is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester fabric with recycled polyester high-warmth padding, it ensures optimal insulation. The jacket features a drawcord hood adjuster, adjustable cuffs with Velcro fastening and two lower front zipped pockets.
Size XXL
Navy and French Blue
Zipped chest pocket
Concealed inner zip pocket for embroidery access
Related links
- Regatta Professional TRA241 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA241 1 Black Wind Anti-Pilling Thermal Jacket, 2XL 1 EA
- Regatta Professional TRA241 1 Red Wind Anti-Pilling Thermal Jacket, 2XL 1 EA
- Regatta Professional TRA241 1 Blue Wind Anti-Pilling Thermal Jacket, 2XL 1 EA
- Regatta Professional TRA241 1 Navy Anti-Pilling M 1 EA
- Regatta Professional TRA241 1 Grey Wind Anti-Pilling Thermal Jacket, S 1 EA
- Regatta Professional TRA241 1 Grey Wind Anti-Pilling Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Navy Water Repellent XL 1 EA
