Regatta Professional TRA241 1 Grey, Navy, Anti-Pilling, Water Repellent, Wind Thermal Jacket, XL 1 EA
- RS Stock No.:
- 266-925
- Mfr. Part No.:
- TRA241 4RA 80
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$116.48
(exc. GST)
$128.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.48 |
*price indicative
- RS Stock No.:
- 266-925
- Mfr. Part No.:
- TRA241 4RA 80
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Thermal Jacket | |
| Colour | Grey, Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA241 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Thermal Jacket | ||
Colour Grey, Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA241 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Jacket is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester fabric with recycled polyester high-warmth padding, it ensures optimal insulation. The jacket features a drawcord hood adjuster, adjustable cuffs with Velcro fastening and two lower front zipped pockets.
Size XL
Navy and Seal Grey
Zipped chest pocket
Concealed inner zip pocket for embroidery access
Related links
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, 2XL 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, 3XL 1 EA
- Regatta Professional TRA241 1 Navy Water Repellent XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Grey Wind Water Repellent Thermal Jacket, L 1 EA
