Sioen Jakarta Navy, Water Repellent Rain Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 100-629
- Mfr. Part No.:
- 4145A2FE0B903XL
- Brand:
- Sioen
Subtotal (1 unit)*
$93.41
(exc. GST)
$102.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.41 |
*price indicative
- RS Stock No.:
- 100-629
- Mfr. Part No.:
- 4145A2FE0B903XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | 3XL | |
| Product Type | Rain Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Series | Jakarta | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021 | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size 3XL | ||
Product Type Rain Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Series Jakarta | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 +A1:2021 | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Rain jacket is a light, yet sturdy raincoat forms an impenetrable barrier against water and wind. Thanks to the flexible Flexothane fabric, the Jakarta is very comfortable to wear. The hood can be stowed away in the standing collar, and the sleeve narrowing is a very practical accessory.
Sleeve narrowing by press studs
Zip closure under flap with press studs
