Regatta Professional TRA616 Blue, Water Repellent, Lightweight Softshell Jacket Zip, 16 1 EA
- RS Stock No.:
- 100-195
- Mfr. Part No.:
- TRA616 Z8B16L
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-195
- Mfr. Part No.:
- TRA616 Z8B16L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | 16 | |
| Colour | Blue | |
| Gender | Women | |
| Hooded | No | |
| Series | TRA616 | |
| Resistance Features | Water Repellent, Lightweight | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size 16 | ||
Colour Blue | ||
Gender Women | ||
Hooded No | ||
Series TRA616 | ||
Resistance Features Water Repellent, Lightweight | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Professional honestly made softshell jacket is made up of 100% recycled polyester fabric. Durable water repellent finish and lightweight and easy to wear.
2 zipped lower and 1 zipped chest pocket
Wind resistant
Super soft handle
Related links
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 10 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 20 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 14 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Black Lightweight Softshell Jacket Zip, 16 1 EA
- Regatta Professional TRA616 Black Lightweight Softshell Jacket Zip, 20 1 EA
- Regatta Professional TRA616 Navy Lightweight Softshell Jacket Zip, 18 1 EA
- Regatta Professional TRA616 Navy Lightweight Softshell Jacket Zip, 14 1 EA
