Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 300mA
- RS Stock No.:
- 259-6700
- Mfr. Part No.:
- SJ-43514
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.938 | $9.69 | - |
| 10 - 20 | $1.842 | $9.21 | 4% |
| 25 - 45 | $1.746 | $8.73 | 9% |
| 50 - 95 | $1.662 | $8.31 | 14% |
| 100 + | $1.576 | $7.88 | 18% |
*price indicative
- RS Stock No.:
- 259-6700
- Mfr. Part No.:
- SJ-43514
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 300mA | |
| Mount Type | Through Hole | |
| Sub Type | Jack Connector | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Housing Material | Polyamide 66 | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Series | SJ-4351X | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 300mA | ||
Mount Type Through Hole | ||
Sub Type Jack Connector | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Housing Material Polyamide 66 | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Series SJ-4351X | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
