Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- RS Stock No.:
- 259-6674
- Mfr. Part No.:
- SJ2-35954D-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6674
- Mfr. Part No.:
- SJ2-35954D-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Sub Type | Jack Connector | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Contact Gender | Female | |
| Series | SJ2-3595X-SMT | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Surface | ||
Sub Type Jack Connector | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Contact Gender Female | ||
Series SJ2-3595X-SMT | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
- RS Stock No. 2596670
- Mfr. Part No. SJ2-35894D-SMT-TR
Each (On a Reel of 950)
$1.205
- RS Stock No. 2596627P
- Mfr. Part No. SJ1-3513-SMT-TR
Each (Supplied on a Reel)
$1.964
- RS Stock No. 2596671
- Mfr. Part No. SJ2-35894D-SMT-TR
Each (In a Pack of 5)
$2.14
- RS Stock No. 2596636
- Mfr. Part No. SJ1-3515-SMT-TR
Each (In a Pack of 5)
$1.90
Related links
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A











