Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- RS Stock No.:
- 259-6670
- Mfr. Part No.:
- SJ2-35894D-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 1900 more to save $114.00
View bulk pricing optionsSubtotal (1 reel of 950 units)*
$1,144.75
(exc. GST)
$1,259.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 950 - 950 | $1.205 | $1,144.75 | - |
| 1900 - 1900 | $1.145 | $1,087.75 | $114.00 |
| 2850 + | $1.087 | $1,032.65 | $336.30 |
*price indicative
- RS Stock No.:
- 259-6670
- Mfr. Part No.:
- SJ2-35894D-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Surface | |
| Current | 1A | |
| Sub Type | Jack Connector | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Series | SJ2-3589X-SMT | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Surface | ||
Current 1A | ||
Sub Type Jack Connector | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Plating Silver over Nickel | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
Series SJ2-3589X-SMT | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
