Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6657
Mfr. Part No.:
SJ1-3535N
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Current

1A

Mount Type

Through Hole

Sub Type

Jack Connector

Orientation

Right Angle

Connector Gender

Male

Contact Plating

Silver

Housing Material

Polybutylene Terephthalate

Voltage

500V

Colour

Black

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

SJ1-353XN

Contact Material

Brass

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy