Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
- RS Stock No.:
- 259-6646
- Mfr. Part No.:
- SJ1-3525NG
- Brand:
- Same Sky
Bulk discount available
Price Each (In a Pack of 5)**
$1.746
(exc. GST)
$1.921
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $1.746 | $8.73 |
10 - 20 | $1.658 | $8.29 |
25 - 45 | $1.576 | $7.88 |
50 - 95 | $1.496 | $7.48 |
100 + | $1.422 | $7.11 |
**price indicative
Related links
- CUI Devices Jack Connector 3.5 mm Through Hole Jack Connector Socket
- CUI Devices Jack Connector 3.5 mm Surface Mount Jack Connector Socket
- CUI Devices Jack Connector 2.5 mm Through Hole Jack Connector Socket
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key