Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector, 1A
- RS Stock No.:
- 259-6618
- Mfr. Part No.:
- SJ1-2503A
- Brand:
- Same Sky
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6618
- Mfr. Part No.:
- SJ1-2503A
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 2.5 mm | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Sub Type | Jack Connector | |
| Current | 1 A | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Brass Copper Alloy | |
| Contact Plating | Silver | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Right Angle | |
| Series | SJ1-2503A | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 2.5 mm | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Sub Type Jack Connector | ||
Current 1 A | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Brass Copper Alloy | ||
Contact Plating Silver | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Right Angle | ||
Series SJ1-2503A | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is through hole and the size is 2.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
